
* Images are for reference only
715P47356LD3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P47356LD3
- JLCPCB Part #
- C3810692
- Package
- Plugin,P=18.3mm
- Description
- 47nF -55℃~+85℃ ±5% Plugin,P=18.3mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1515
200+
$1.2195
500+
$1.1775
1000+
$1.1565
Related Products