
* Images are for reference only
BLH137K551C124
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH137K551C124
- JLCPCB Part #
- C3811161
- Package
- Plugin,P=52.5mm
- Description
- 130uF -40℃~+105℃ ±10% 550V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5340
200+
$9.4950
500+
$9.1605
1000+
$8.9955