
* Images are for reference only
E32D800HPS103MC67U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D800HPS103MC67U
- JLCPCB Part #
- C3813232
- Package
- Bolt,D50.8xL66.68mm
- Description
- 80V 10000uF ±20% 10.19A@120Hz 17mΩ@120Hz Bolt,D50.8xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5520
200+
$8.3415
500+
$8.0475
1000+
$7.9035
Related Products