
* Images are for reference only
E36D161HPN103MCB7U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D161HPN103MCB7U
- JLCPCB Part #
- C3813253
- Package
- Bolt,D50.8xL117.48mm
- Description
- 160V 10000uF ±20% 11.71A@120Hz 18.4mΩ@120Hz Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5615
200+
$11.0535
500+
$10.6650
1000+
$10.4730
Related Products