
* Images are for reference only
ERWL401LGC272MDB5U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWL401LGC272MDB5U
- JLCPCB Part #
- C3813421
- Package
- Bolt,D63.5xL115mm
- Description
- 400V 2700uF ±20% 10.1A@120Hz Bolt,D63.5xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.8220
200+
$13.0890
500+
$12.6285
1000+
$12.4020
Related Products