
* Images are for reference only
E37F501CPN392MEB7U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F501CPN392MEB7U
- JLCPCB Part #
- C3813498
- Package
- Bolt,D76.2xL118mm
- Description
- 500V 3900uF ±20% 14A@120Hz 25mΩ@120Hz Bolt,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.6810
200+
$28.1265
500+
$27.1380
1000+
$26.6505