
* Images are for reference only
CGS122T250V3C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS122T250V3C
- JLCPCB Part #
- C3813976
- Package
- Bolt,D50.8xL79.38mm
- Description
- 250V 1200uF -10%~+50% 4.4A@120Hz 80mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.9990
200+
$13.1580
500+
$12.6960
1000+
$12.4665
Related Products