
* Images are for reference only
PSU23315A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- PSU23315A
- JLCPCB Part #
- C3813997
- Package
- Bolt,D36.53xL87.25mm
- Description
- 125V 233uF 0%~+20% Bolt,D36.53xL87.25mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4160
200+
$4.0320
500+
$3.8895
1000+
$3.8190