
* Images are for reference only
E32D101HLS103MC79U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D101HLS103MC79U
- JLCPCB Part #
- C3814144
- Package
- Bolt,D50.8xL79.38mm
- Description
- 100V 10000uF ±20% 12.62A@120Hz 14.5mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 49
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$8.4135
200+
$8.8785
30+
$22.9425
Related Products