
* Images are for reference only
E36D201HPC153MDE3U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D201HPC153MDE3U
- JLCPCB Part #
- C3814244
- Package
- Bolt,D63.5xL142.88mm
- Description
- 200V 15000uF ±20% 17.79A@120Hz 12.1mΩ@120Hz Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.5510
200+
$19.1760
500+
$18.5025
1000+
$18.1695
Related Products