
* Images are for reference only
E37L421CPN332MDB7U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L421CPN332MDB7U
- JLCPCB Part #
- C3814474
- Package
- Bolt,D63.5xL118mm
- Description
- 420V 3300uF ±20% 11.6A@120Hz 30mΩ@120Hz Bolt,D63.5xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.4600
200+
$20.6895
500+
$19.9620
1000+
$19.6020