
* Images are for reference only
ERWE451LGN562MEF5U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWE451LGN562MEF5U
- JLCPCB Part #
- C3814714
- Package
- Bolt,D76.2xL155mm
- Description
- 450V 5600uF ±20% 15.7A@120Hz Bolt,D76.2xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.8715
200+
$22.3965
500+
$21.6090
1000+
$21.2205