
* Images are for reference only
CGS112U150R4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS112U150R4C
- JLCPCB Part #
- C3814749
- Package
- Bolt,D34.93xL104.78mm
- Description
- 150V 1100uF -10%~+75% 4.4A@120Hz 64mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.9920
200+
$14.7030
500+
$14.1855
1000+
$13.9305
Related Products