
* Images are for reference only
E36D551HPN391MAD0U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D551HPN391MAD0U
- JLCPCB Part #
- C3815678
- Package
- Bolt,D34.93xL130.18mm
- Description
- 550V 390uF ±20% 1.75A@120Hz 674mΩ@120Hz Bolt,D34.93xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1355
200+
$8.5665
500+
$8.2650
1000+
$8.1165
Related Products