
* Images are for reference only
ERWL451LGN842MFK0U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWL451LGN842MFK0U
- JLCPCB Part #
- C3815882
- Package
- Bolt,D89xL190mm
- Description
- 450V 8400uF ±20% Bolt,D89xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.9475
200+
$38.2920
500+
$36.9465
1000+
$36.2820
Related Products