
* Images are for reference only
E32D201HPS103MCE3U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D201HPS103MCE3U
- JLCPCB Part #
- C3815969
- Package
- Bolt,D50.8xL142.88mm
- Description
- 200V 10000uF ±20% 16.44A@120Hz 14.8mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.6420
200+
$13.0200
500+
$12.5625
1000+
$12.3360
Related Products