
* Images are for reference only
E36D630HPN333MC79U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D630HPN333MC79U
- JLCPCB Part #
- C3815996
- Package
- Bolt,D50.8xL79.38mm
- Description
- 63V 33000uF ±20% 9.85A@120Hz 11.2mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0040
200+
$8.9025
500+
$8.5905
1000+
$8.4360
Related Products