
* Images are for reference only
E37L451CPN822MFE3U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L451CPN822MFE3U
- JLCPCB Part #
- C3816105
- Package
- Bolt,D89xL144mm
- Description
- 450V 8200uF ±20% 23.3A@120Hz 13mΩ@120Hz Bolt,D89xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$113.6820
200+
$43.9935
500+
$42.4470
1000+
$41.6835
Related Products