
* Images are for reference only
E36D451LGC682MFD0U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D451LGC682MFD0U
- JLCPCB Part #
- C3816174
- Package
- Bolt,D88.9xL130.18mm
- Description
- 450V 6800uF ±20% 10.28A@120Hz 47mΩ@120Hz Bolt,D88.9xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.7355
200+
$37.8225
500+
$36.4935
1000+
$35.8365
Related Products