
* Images are for reference only
EMVH250ADA101MF80G
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH250ADA101MF80G
- JLCPCB Part #
- C3829907
- Package
- SMD,D6.3xL8mm
- Description
- 100uF 25V 110mA@100kHz 900mΩ@100kHz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2267
200+
$0.0878
500+
$0.0846
900+
$0.0831