
* Images are for reference only
GMC31CG562G100NT
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- GMC31CG562G100NT
- JLCPCB Part #
- C3833851
- Package
- 1206
- Description
- 100V 5.6nF C0G ±2% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2732
200+
$0.1058
500+
$0.1020
1000+
$0.1002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →