This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

GMC55X5R106M25NT

Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
GMC55X5R106M25NT
JLCPCB Part #
C3851694
Package
2220
Description
25V 10uF X5R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9015
200+ $0.3495
500+ $0.3375
1000+ $0.3315

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons