
* Images are for reference only
GMC02X5R333K10NT
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- GMC02X5R333K10NT
- JLCPCB Part #
- C3873394
- Package
- 0201
- Description
- 10V 33nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2198
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0105
200+
$0.0041
500+
$0.0039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
GMC02X5R333K16NT
CAL-CHIP ELECTRONICS, INC.
$0.02
GMC04X5R333K10NT
CAL-CHIP ELECTRONICS, INC.
$0.01
GMC02X5R332K10NT
CAL-CHIP ELECTRONICS, INC.
$0.01
C0201C0G4R7D500NTA
EYANG(Shenzhen Eyang Tech Development)
$0.01
GJM0335C1H5R2CB01D
Murata Electronics
$0.01
CL03A223KQ3NNNC
Samsung Electro-Mechanics
$0.01