
* Images are for reference only
GMC02CG390F50NT
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- GMC02CG390F50NT
- JLCPCB Part #
- C3889826
- Package
- 0201
- Description
- 50V 39pF C0G ±1% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3727
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0062
200+
$0.0024
500+
$0.0023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
GMC04CG390F50NT
CAL-CHIP ELECTRONICS, INC.
$0.01
GMC02CG330F50NT
CAL-CHIP ELECTRONICS, INC.
$0.04
GMC02CG390J50NT
CAL-CHIP ELECTRONICS, INC.
$0.01
C0201C0G7R5B500NTA
EYANG(Shenzhen Eyang Tech Development)
$0.01
0201CG2R4B500NT
FH (Guangdong Fenghua Advanced Tech)
$0.01
FN03X472K250PLG
PSA(Prosperity Dielectrics)
$0.01