
* Images are for reference only
C81124J3C2612281LC
- Manufacturer
- SRD(Shenzhen Sincerity Tech)
- MFR.Part #
- C81124J3C2612281LC
- JLCPCB Part #
- C466218
- Package
- Plugin,P=22.5mm
- Description
- 120nF ±5% 1.6kV Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
30+
$0.2355
2000+
$0.1464
1+
$0.3306
200+
$0.1739
400+
$0.1580
10+
$0.2642
4000+
$0.1452
1000+
$0.1485
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →