
* Images are for reference only
ESMH161VRT472MB63U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH161VRT472MB63U
- JLCPCB Part #
- C4155412
- Package
- Plugin,D40xL65mm
- Description
- ±20% 6.98A@120Hz 22mm 160V 4700uF Plugin,D40xL65mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6130
200+
$4.4955
500+
$4.3365
1000+
$4.2585
Related Products