
* Images are for reference only
MAX4326EUA+TG075
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4326EUA+TG075
- JLCPCB Part #
- C4368519
- Package
- UMAX-8
- Description
- Dual channel 50nA 5MHz UMAX-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7305
200+
$0.2835
500+
$0.2730
1000+
$0.2685
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX473CUA
Analog Devices Inc./Maxim Integrated
$1.22
MAX4292EUA-TG069
Analog Devices Inc./Maxim Integrated
$1.04
MAX4471EUA+
Analog Devices Inc./Maxim Integrated
$0.94
MAX4417EUA
Analog Devices Inc./Maxim Integrated
$1.85
MAX4100EUA
Analog Devices Inc./Maxim Integrated
$2.81
MAX4016EUA-T
Analog Devices Inc./Maxim Integrated
$1.85