
* Images are for reference only
GBB106DHFR-S621
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GBB106DHFR-S621
- JLCPCB Part #
- C4494118
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Standing paste 212P -65℃~+125℃ SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5480
200+
$8.7255
500+
$8.4195
1000+
$8.2680
Related Products
GBB106DHNR-S621
Sullins Connector Solutions
$18.18
GBB106DHHR-S621
Sullins Connector Solutions
$44.39
GBB106DHFD-S621
Sullins Connector Solutions
$20.24
RCB106DHFT-S621
Sullins Connector Solutions
$25.49
JBB105DYFN-S1355
Sullins Connector Solutions
$29.27
JBB06DYFD
Sullins Connector Solutions
$10.58