
* Images are for reference only
HL4*14.5A
- Manufacturer
- JCHL(Shenzhen Jing Chuang He Li Tech)
- MFR.Part #
- HL4*14.5A
- JLCPCB Part #
- C48735421
- Package
- -
- Description
- - LED isolation column
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0060
1000+
$0.0055
Related Products
HL4*11.5A
JCHL(Shenzhen Jing Chuang He Li Tech)
$0.01
HL4*13.5A
JCHL(Shenzhen Jing Chuang He Li Tech)
$0.01
HL4*1.5A
JCHL(Shenzhen Jing Chuang He Li Tech)
$0.01
HL4*20C
JCHL(Shenzhen Jing Chuang He Li Tech)
$0.01
HL4*16.5C
JCHL(Shenzhen Jing Chuang He Li Tech)
$0.01
HL5*6.5D
JCHL(Shenzhen Jing Chuang He Li Tech)
$0.01