
* Images are for reference only
ABB106DHAR-S621
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB106DHAR-S621
- JLCPCB Part #
- C4563356
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm Bend insert 212P -65℃~+150℃ Push-Pull,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.2295
200+
$20.9865
500+
$20.2500
1000+
$19.8855
Related Products
GBB106DHAR-S621
Sullins Connector Solutions
$29.24
ACB106DHAR-S621
Sullins Connector Solutions
$54.23
ABB106DHNR-S621
Sullins Connector Solutions
$35.00
TRWB092DKAN-T250RC
Sullins Connector Solutions
$6.81
ACB56DHBR-S621
Sullins Connector Solutions
$35.48
RBB35DHAD
Sullins Connector Solutions
$15.53