
* Images are for reference only
ACC65DTKH
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACC65DTKH
- JLCPCB Part #
- C4565422
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 130P -65℃~+150℃ Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.6455
200+
$12.2460
500+
$11.8155
1000+
$11.6040