
* Images are for reference only
EMC28DRAS-S734
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- EMC28DRAS-S734
- JLCPCB Part #
- C4602384
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Bend insert 56P -65℃~+125℃ Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8295
200+
$6.1260
500+
$5.9115
1000+
$5.8050
Related Products