
* Images are for reference only
RBB60DHAS-S793
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB60DHAS-S793
- JLCPCB Part #
- C4620741
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 120P -65℃~+125℃ Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3745
200+
$7.8855
500+
$7.6080
1000+
$7.4715
Related Products
GBB60DHAS-S793
Sullins Connector Solutions
$19.81
RBB60DHAR-S793
Sullins Connector Solutions
$55.06
RBB60DHAD-S793
Sullins Connector Solutions
$20.16
JCB120DYHN-S1355
Sullins Connector Solutions
$27.86
RBB56DHHD-S578
Sullins Connector Solutions
$13.16
ACB106DHHD-S621
Sullins Connector Solutions
$35.21