
* Images are for reference only
RCB66DHFD-S621
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB66DHFD-S621
- JLCPCB Part #
- C4625792
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Standing paste 132P -65℃~+125℃ SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5885
200+
$7.5810
500+
$7.3140
1000+
$7.1835
Related Products
RCB66DHAD-S621
Sullins Connector Solutions
$22.01
RCB66DHRD-S621
Sullins Connector Solutions
$18.99
RCB66DHFR-S621
Sullins Connector Solutions
$19.27
ABB106DHFN-S621
Sullins Connector Solutions
$40.64
ACB106DHFN-S578
Sullins Connector Solutions
$44.72
RCB106DHFR-S621
Sullins Connector Solutions
$26.40