
* Images are for reference only
AMC36DTAH-S328
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- AMC36DTAH-S328
- JLCPCB Part #
- C4635152
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Bend insert 72P -65℃~+150℃ Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0510
200+
$16.2735
500+
$15.7020
1000+
$15.4185