
* Images are for reference only
ACB92DHHN-S378
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB92DHHN-S378
- JLCPCB Part #
- C4635231
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm Direct Insert 184P -65℃~+150℃ Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.8885
200+
$12.3405
500+
$11.9070
1000+
$11.6925
Related Products