
* Images are for reference only
RBB56DHFT-S621
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB56DHFT-S621
- JLCPCB Part #
- C4639069
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Standing paste 112P -65℃~+125℃ SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6480
200+
$7.2165
500+
$6.9630
1000+
$6.8385
Related Products
GBB56DHFT-S621
Sullins Connector Solutions
$16.73
RBB56DHHT-S621
Sullins Connector Solutions
$14.66
RCB56DHFT-S621
Sullins Connector Solutions
$19.32
ABB91DHFR-S578
Sullins Connector Solutions
$38.81
GCB120DYFN-S1355
Sullins Connector Solutions
$19.83
ABB40DYFN-S1355
Sullins Connector Solutions
$20.81