
* Images are for reference only
GBB40DYFN
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GBB40DYFN
- JLCPCB Part #
- C4639913
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Standing paste 80P -65℃~+125℃ SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6775
200+
$4.5195
500+
$4.3605
1000+
$4.2825