
* Images are for reference only
GCB66DYHN-S1355
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GCB66DYHN-S1355
- JLCPCB Part #
- C4659307
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm Direct Insert 132P -65℃~+125℃ Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5865
200+
$4.8720
500+
$4.7010
1000+
$4.6155
Related Products
GCB66DYRN-S1355
Sullins Connector Solutions
$15.42
JCB66DYHN-S1355
Sullins Connector Solutions
$18.04
GCB60DYHN-S1355
Sullins Connector Solutions
$11.92
RBB100DYHN-S1355
Sullins Connector Solutions
$13.15
ACB25DYHD
Sullins Connector Solutions
$11.60
ABB106DHNN-S621
Sullins Connector Solutions
$32.71