
* Images are for reference only
GCC15DCAH
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GCC15DCAH
- JLCPCB Part #
- C4663259
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Bend insert 30P -65℃~+125℃ Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0955
200+
$1.9725
500+
$1.9035
1000+
$1.8690