
* Images are for reference only
ABB120DYFN-S1355
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB120DYFN-S1355
- JLCPCB Part #
- C4689326
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Standing paste 240P -65℃~+150℃ SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.3790
200+
$13.6920
500+
$13.2105
1000+
$12.9735
Related Products
ACB120DYFN-S1355
Sullins Connector Solutions
$38.68
ABB110DYFN-S1355
Sullins Connector Solutions
$76.13
JBB120DYFN-S1355
Sullins Connector Solutions
$32.19
RCB91DHFT-S621
Sullins Connector Solutions
$18.26
GCB64DHFT
Sullins Connector Solutions
$18.80
RBB106DHFR-S578
Sullins Connector Solutions
$20.25