
* Images are for reference only
ACC20DKES-S1243
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACC20DKES-S1243
- JLCPCB Part #
- C4798081
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Bend insert 40P -65℃~+150℃ Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4910
200+
$6.3825
500+
$6.1575
1000+
$6.0480
Related Products
ACC20DKRS-S1243
Sullins Connector Solutions
$37.40
ACC20DKEI-S1243
Sullins Connector Solutions
$14.62
ABC20DKES-S1243
Sullins Connector Solutions
$15.24
RCC05DRAH-S734
Sullins Connector Solutions
$6.73
GBC17DCAH-S189
Sullins Connector Solutions
$5.69
ACC61DTBN-S664
Sullins Connector Solutions
$41.13