
* Images are for reference only
GBM24DRMD
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GBM24DRMD
- JLCPCB Part #
- C4888831
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm Direct Insert 48P -65℃~+125℃ Plugin,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3560
200+
$2.8470
500+
$2.7465
1000+
$2.6985