
* Images are for reference only
ACB92DHHD-S330
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB92DHHD-S330
- JLCPCB Part #
- C4891658
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm Direct Insert 184P -65℃~+150℃ Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.1030
200+
$12.4245
500+
$11.9880
1000+
$11.7720
Related Products
ACB92DHHN-S330
Sullins Connector Solutions
$31.89
ABB92DHHD-S330
Sullins Connector Solutions
$29.28
GCB92DHHD-S330
Sullins Connector Solutions
$15.26
ACB10DYHN-S1355
Sullins Connector Solutions
$10.03
ABB92DHHN-S329
Sullins Connector Solutions
$36.32
ABB56DHND-S578
Sullins Connector Solutions
$24.88