
* Images are for reference only
EBA31DTKD
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- EBA31DTKD
- JLCPCB Part #
- C4897870
- Package
- Plugin,P=3.18mm
- Description
- 3.18mm -65℃~+125℃ Plugin,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0475
200+
$3.1140
500+
$3.0060
1000+
$2.9505