
* Images are for reference only
ACC50DKES-S1243
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACC50DKES-S1243
- JLCPCB Part #
- C4920837
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Bend insert 100P -65℃~+150℃ Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7305
200+
$10.7310
500+
$10.3545
1000+
$10.1685
Related Products
ACC50DKSS-S1243
Sullins Connector Solutions
$24.55
ACC50DKEH-S1243
Sullins Connector Solutions
$27.32
ACC70DKES-S1243
Sullins Connector Solutions
$35.64
GBC10DCAH-S189
Sullins Connector Solutions
$4.72
AMC61DTMH-S189
Sullins Connector Solutions
$68.76
ACC35DTBD-S664
Sullins Connector Solutions
$27.66