
* Images are for reference only
ACC30DKUN-S1191
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACC30DKUN-S1191
- JLCPCB Part #
- C4994743
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Bend insert 60P -65℃~+150℃ Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3530
200+
$8.6505
500+
$8.3475
1000+
$8.1960
Related Products
ACC30DKDN-S1191
Sullins Connector Solutions
$20.31
ACC30DKSN-S1191
Sullins Connector Solutions
$20.19
ABC30DKUN-S1191
Sullins Connector Solutions
$20.74
GBC22DRAN-S734
Sullins Connector Solutions
$9.00
ACC06DTAH-S189
Sullins Connector Solutions
$9.93
HBC65DRAN-S734
Sullins Connector Solutions
$25.28