
* Images are for reference only
RBB66DHHT-S621
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB66DHHT-S621
- JLCPCB Part #
- C5029032
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm Direct Insert 132P -65℃~+125℃ Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3575
200+
$6.3300
500+
$6.1080
1000+
$5.9985
Related Products
RBB60DHHT-S621
Sullins Connector Solutions
$37.42
RBB66DHFT-S621
Sullins Connector Solutions
$20.66
ABB66DHHT-S621
Sullins Connector Solutions
$23.71
ABB60DHHT-S621
Sullins Connector Solutions
$22.11
FMB100DYHN-S1355
Sullins Connector Solutions
$35.00
GCB24DYHN-S1355
Sullins Connector Solutions
$8.67