
* Images are for reference only
RSM44DRAI
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RSM44DRAI
- JLCPCB Part #
- C5032634
- Package
- Push-Pull,P=3.96mm
- Description
- 3.96mm Bend insert 88P -65℃~+125℃ Push-Pull,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8445
200+
$10.7760
500+
$10.3980
1000+
$10.2105