
* Images are for reference only
GWE18DHHN-T931
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GWE18DHHN-T931
- JLCPCB Part #
- C5034550
- Package
- Plugin,P=1mm
- Description
- 1mm 36P -65℃~+125℃ Plugin,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3275
200+
$0.5145
700+
$0.4965
1400+
$0.4875